

P-NUCLEO-CLD1 | |
|---|---|
DigiKey Part Number | 497-17210-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-CLD1 |
Description | NUCLEO PACK FOR IOT STM32F401 |
Customer Reference | |
Detailed Description | M24SR, STM32F401RE, SWPF01SA Nucleo-64 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | M24SR, STM32F401RE, SWPF01SA | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, ST Morpho | |
Suggested Programming Environment | Microsoft Azure | |
Note | - | |
Base Product Number |




