
MLPF-WL-04D3 | |
---|---|
DigiKey Part Number | 497-MLPF-WL-04D3TR-ND - Tape & Reel (TR) 497-MLPF-WL-04D3CT-ND - Cut Tape (CT) 497-MLPF-WL-04D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLPF-WL-04D3 |
Description | RF MATCHED FILTER DEDICATED TO 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 433MHz Center Frequency Low Pass RF Filter (Radio Frequency) 66MHz Bandwidth 2.65dB 5-WFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 433MHz Center | |
Bandwidth | 66MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2.65dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, CSPBGA | |
Size / Dimension | 0.058" L x 0.074" W (1.47mm x 1.87mm) | |
Height (Max) | 0.027" (0.68mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.39000 | kr.3.39 |
10 | kr.2.73900 | kr.27.39 |
25 | kr.2.52680 | kr.63.17 |
50 | kr.2.37560 | kr.118.78 |
100 | kr.2.23420 | kr.223.42 |
250 | kr.2.06028 | kr.515.07 |
500 | kr.1.93792 | kr.968.96 |
1.000 | kr.1.82291 | kr.1,822.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.1.58157 | kr.7,907.85 |
10.000 | kr.1.48770 | kr.14,877.00 |
15.000 | kr.1.43537 | kr.21,530.55 |
25.000 | kr.1.37200 | kr.34,300.00 |
35.000 | kr.1.33177 | kr.46,611.95 |
Unit Price without VAT: | kr.3.39000 |
---|---|
Unit Price with VAT: | kr.4.23750 |