2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.2dB 6-WFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLPF-WB-02D3

DigiKey Part Number
497-MLPF-WB-02D3TR-ND - Tape & Reel (TR)
497-MLPF-WB-02D3CT-ND - Cut Tape (CT)
497-MLPF-WB-02D3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLPF-WB-02D3
Description
RF FILTER LOWPASS 2.45GHZ 6WFBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.2dB 6-WFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
STMicroelectronics
Insertion Loss
1.2dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
6-WFBGA, CSPBGA
Part Status
Active
Size / Dimension
0.039" L x 0.063" W (1.00mm x 1.60mm)
Frequency
2.45GHz Center
Height (Max)
0.027" (0.68mm)
Bandwidth
100MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.487
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.98700kr.19.87
25kr.1.83320kr.45.83
50kr.1.72300kr.86.15
100kr.1.62040kr.162.04
250kr.1.49404kr.373.51
500kr.1.40532kr.702.66
1.000kr.1.32181kr.1,321.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.14683kr.5,734.15
10.000kr.1.07878kr.10,787.80
15.000kr.1.04085kr.15,612.75
25.000kr.0.99494kr.24,873.50
35.000kr.0.96579kr.33,802.65
50.000kr.0.93580kr.46,790.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000