
MJD340T4 | |
|---|---|
DigiKey Part Number | 497-6465-2-ND - Tape & Reel (TR) 497-6465-1-ND - Cut Tape (CT) 497-6465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD340T4 |
Description | TRANS NPN 300V 0.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 15 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD340T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 50mA, 10V | |
Power - Max | 15 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.20000 | kr.7.20 |
| 10 | kr.4.51400 | kr.45.14 |
| 100 | kr.2.95910 | kr.295.91 |
| 500 | kr.2.29140 | kr.1,145.70 |
| 1.000 | kr.2.07631 | kr.2,076.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.84340 | kr.4,608.50 |
| 5.000 | kr.1.69941 | kr.8,497.05 |
| 7.500 | kr.1.62605 | kr.12,195.38 |
| 12.500 | kr.1.54364 | kr.19,295.50 |
| 17.500 | kr.1.51185 | kr.26,457.38 |
| Unit Price without VAT: | kr.7.20000 |
|---|---|
| Unit Price with VAT: | kr.9.00000 |



