Bipolar (BJT) Transistor NPN 60 V 10 A 2MHz 20 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD3055T4

DigiKey Part Number
497-7854-2-ND - Tape & Reel (TR)
497-7854-1-ND - Cut Tape (CT)
497-7854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD3055T4
Description
TRANS NPN 60V 10A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 10 A 2MHz 20 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD3055T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
8V @ 3.3A, 10A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 4V
Power - Max
20 W
Frequency - Transition
2MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.951
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.35000kr.10.35
10kr.6.55200kr.65.52
100kr.4.37430kr.437.43
500kr.3.44070kr.1,720.35
1.000kr.3.14022kr.3,140.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.81498kr.7,037.45
5.000kr.2.61399kr.13,069.95
7.500kr.2.51162kr.18,837.15
12.500kr.2.49966kr.31,245.75
Manufacturers Standard Package
Unit Price without VAT:kr.10.35000
Unit Price with VAT:kr.12.93750