
MATRIX-M24SR | |
|---|---|
DigiKey Part Number | 497-14340-ND |
Manufacturer | |
Manufacturer Product Number | MATRIX-M24SR |
Description | KIT EVAL MATRIX ANTENNA |
Customer Reference | |
Detailed Description | M24SR - Antenna 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | 13.56MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | M24SR | |
Note | - | |
Base Product Number |




