
M95M04-DRDW6TP | |
|---|---|
DigiKey Part Number | 497-M95M04-DRDW6TPTR-ND - Tape & Reel (TR) 497-M95M04-DRDW6TPCT-ND - Cut Tape (CT) 497-M95M04-DRDW6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M04-DRDW6TP |
Description | IC EEPROM 4MBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Mbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.03000 | kr.21.03 |
| 10 | kr.19.62400 | kr.196.24 |
| 25 | kr.19.05840 | kr.476.46 |
| 50 | kr.18.62260 | kr.931.13 |
| 100 | kr.18.18850 | kr.1,818.85 |
| 250 | kr.17.61512 | kr.4,403.78 |
| 500 | kr.17.18444 | kr.8,592.22 |
| 1.000 | kr.16.75806 | kr.16,758.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.15.92333 | kr.63,693.32 |
| Unit Price without VAT: | kr.21.03000 |
|---|---|
| Unit Price with VAT: | kr.26.28750 |











