
M95M01-DFMN6TP | |
|---|---|
DigiKey Part Number | 497-14359-2-ND - Tape & Reel (TR) 497-14359-1-ND - Cut Tape (CT) 497-14359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M01-DFMN6TP |
Description | IC EEPROM 1MBIT SPI 16MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 16 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95M01-DFMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.32000 | kr.12.32 |
| 10 | kr.11.55300 | kr.115.53 |
| 25 | kr.11.22680 | kr.280.67 |
| 50 | kr.10.97660 | kr.548.83 |
| 100 | kr.10.72500 | kr.1,072.50 |
| 250 | kr.10.39336 | kr.2,598.34 |
| 500 | kr.10.14310 | kr.5,071.55 |
| 1.000 | kr.9.89466 | kr.9,894.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.57020 | kr.23,925.50 |
| 5.000 | kr.9.32884 | kr.46,644.20 |
| Unit Price without VAT: | kr.12.32000 |
|---|---|
| Unit Price with VAT: | kr.15.40000 |











