
M95640-DWDW4TP/K | |
|---|---|
DigiKey Part Number | 497-14462-2-ND - Tape & Reel (TR) 497-14462-1-ND - Cut Tape (CT) 497-14462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-DWDW4TP/K |
Description | IC EEPROM 64KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95640-DWDW4TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 145°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 8K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC640A-E/MS | Microchip Technology | 394 | 25LC640A-E/MS-ND | kr.5.64000 | Similar |
| 25LC640A-E/ST | Microchip Technology | 401 | 25LC640A-E/ST-ND | kr.5.64000 | Similar |
| 25LC640A-I/MS | Microchip Technology | 541 | 25LC640A-I/MS-ND | kr.5.13000 | Similar |
| 25LC640A-I/ST | Microchip Technology | 253 | 25LC640A-I/ST-ND | kr.5.02540 | Similar |
| 25LC640AT-E/MS | Microchip Technology | 7.686 | 25LC640AT-E/MSCT-ND | kr.5.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.20000 | kr.8.20 |
| 10 | kr.7.66600 | kr.76.66 |
| 25 | kr.7.45360 | kr.186.34 |
| 50 | kr.7.29200 | kr.364.60 |
| 100 | kr.7.12790 | kr.712.79 |
| 250 | kr.6.91128 | kr.1,727.82 |
| 500 | kr.6.74742 | kr.3,373.71 |
| 1.000 | kr.6.58410 | kr.6,584.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.26195 | kr.25,047.80 |
| 8.000 | kr.6.10407 | kr.48,832.56 |
| Unit Price without VAT: | kr.8.20000 |
|---|---|
| Unit Price with VAT: | kr.10.25000 |

