EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95640-DWDW4TP/K

DigiKey Part Number
497-14462-2-ND - Tape & Reel (TR)
497-14462-1-ND - Cut Tape (CT)
497-14462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95640-DWDW4TP/K
Description
IC EEPROM 64KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M95640-DWDW4TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
20 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 145°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
8K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC640A-E/MSMicrochip Technology39425LC640A-E/MS-NDkr.5.64000Similar
25LC640A-E/STMicrochip Technology40125LC640A-E/ST-NDkr.5.64000Similar
25LC640A-I/MSMicrochip Technology54125LC640A-I/MS-NDkr.5.13000Similar
25LC640A-I/STMicrochip Technology25325LC640A-I/ST-NDkr.5.02540Similar
25LC640AT-E/MSMicrochip Technology7.68625LC640AT-E/MSCT-NDkr.5.96000Similar
In-Stock: 2.705
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.20000kr.8.20
10kr.7.66600kr.76.66
25kr.7.45360kr.186.34
50kr.7.29200kr.364.60
100kr.7.12790kr.712.79
250kr.6.91128kr.1,727.82
500kr.6.74742kr.3,373.71
1.000kr.6.58410kr.6,584.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.6.26195kr.25,047.80
8.000kr.6.10407kr.48,832.56
Manufacturers Standard Package
Unit Price without VAT:kr.8.20000
Unit Price with VAT:kr.10.25000