
M95640-DRDW3TP/K | |
|---|---|
DigiKey Part Number | 497-14460-2-ND - Tape & Reel (TR) 497-14460-1-ND - Cut Tape (CT) 497-14460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-DRDW3TP/K |
Description | IC EEPROM 64KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95640-DRDW3TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.11000 | kr.6.11 |
| 10 | kr.5.71600 | kr.57.16 |
| 25 | kr.5.56080 | kr.139.02 |
| 50 | kr.5.44100 | kr.272.05 |
| 100 | kr.5.32150 | kr.532.15 |
| 250 | kr.5.16148 | kr.1,290.37 |
| 500 | kr.5.04022 | kr.2,520.11 |
| 1.000 | kr.4.91946 | kr.4,919.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.68049 | kr.18,721.96 |
| 8.000 | kr.4.56308 | kr.36,504.64 |
| 12.000 | kr.4.49526 | kr.53,943.12 |
| Unit Price without VAT: | kr.6.11000 |
|---|---|
| Unit Price with VAT: | kr.7.63750 |

