Similar

M95512-DRDW8TP/K | |
|---|---|
DigiKey Part Number | 497-16057-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M95512-DRDW8TP/K |
Description | IC EEPROM 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95512-DRDW8TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.8.13307 | kr.32,532.28 |
| Unit Price without VAT: | kr.8.13307 |
|---|---|
| Unit Price with VAT: | kr.10.16634 |


