
M95320-WDW6TP | |
|---|---|
DigiKey Part Number | 497-8693-2-ND - Tape & Reel (TR) 497-8693-1-ND - Cut Tape (CT) 497-8693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95320-WDW6TP |
Description | IC EEPROM 32KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95320-WDW6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 10 | kr.2.91300 | kr.29.13 |
| 25 | kr.2.83680 | kr.70.92 |
| 50 | kr.2.77780 | kr.138.89 |
| 100 | kr.2.71800 | kr.271.80 |
| 250 | kr.2.63888 | kr.659.72 |
| 500 | kr.2.57868 | kr.1,289.34 |
| 1.000 | kr.2.51831 | kr.2,518.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.39831 | kr.9,593.24 |
| 8.000 | kr.2.33900 | kr.18,712.00 |
| 12.000 | kr.2.30462 | kr.27,655.44 |
| 20.000 | kr.2.26175 | kr.45,235.00 |
| 28.000 | kr.2.23378 | kr.62,545.84 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |


