M95320-DRMN6TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.718
Unit Price: kr.2.96000
Datasheet

Similar


STMicroelectronics
In Stock: 7.530
Unit Price: kr.7.52000
Datasheet

Similar


STMicroelectronics
In Stock: 2.625
Unit Price: kr.4.37000
Datasheet

Similar


STMicroelectronics
In Stock: 4.203
Unit Price: kr.2.89000
Datasheet

Similar


Microchip Technology
In Stock: 302
Unit Price: kr.5.66000
Datasheet

Similar


Microchip Technology
In Stock: 1.923
Unit Price: kr.4.76000
Datasheet

Similar


Microchip Technology
In Stock: 4.213
Unit Price: kr.5.21000
Datasheet

Similar


Microchip Technology
In Stock: 5.171
Unit Price: kr.5.79000
Datasheet

Similar


Microchip Technology
In Stock: 377
Unit Price: kr.5.66000
Datasheet

Similar


Microchip Technology
In Stock: 4.137
Unit Price: kr.5.79000
Datasheet

Similar


Microchip Technology
In Stock: 1.583
Unit Price: kr.2.83000
Datasheet

Similar


Microchip Technology
In Stock: 2.947
Unit Price: kr.3.02000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.5.26301
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.9.32000
Datasheet
EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95320-DRMN6TP

DigiKey Part Number
M95320-DRMN6TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M95320-DRMN6TP
Description
IC EEPROM 32KBIT SPI 20MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.