EEPROM Memory IC 32Kbit SPI 20 MHz 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95320-DFMC6TG

DigiKey Part Number
497-M95320-DFMC6TGTR-ND - Tape & Reel (TR)
497-M95320-DFMC6TGCT-ND - Cut Tape (CT)
497-M95320-DFMC6TGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95320-DFMC6TG
Description
IC EEPROM 32KBIT SPI 8UFDFPN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 20 MHz 8-UFDFPN (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-UFDFPN (2x3)
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 305.919
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.91000kr.3.91
10kr.3.68600kr.36.86
25kr.3.58720kr.89.68
50kr.3.51260kr.175.63
100kr.3.43700kr.343.70
250kr.3.33576kr.833.94
500kr.3.25884kr.1,629.42
1.000kr.3.18192kr.3,181.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.00483kr.15,024.15
10.000kr.2.92981kr.29,298.10
15.000kr.2.88643kr.43,296.45
Manufacturers Standard Package
Unit Price without VAT:kr.3.91000
Unit Price with VAT:kr.4.88750