EEPROM Memory IC 512Kbit SPI 16 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95512-RDW6TP

DigiKey Part Number
497-6358-2-ND - Tape & Reel (TR)
497-6358-1-ND - Cut Tape (CT)
497-6358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95512-RDW6TP
Description
IC EEPROM 512KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit SPI 16 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M95512-RDW6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
16 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.632
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.33000kr.7.33
10kr.6.85400kr.68.54
25kr.6.66680kr.166.67
50kr.6.52380kr.326.19
100kr.6.37790kr.637.79
250kr.6.18464kr.1,546.16
500kr.6.03854kr.3,019.27
1.000kr.5.89303kr.5,893.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.60545kr.22,421.80
8.000kr.5.46438kr.43,715.04
Manufacturers Standard Package
Unit Price without VAT:kr.7.33000
Unit Price with VAT:kr.9.16250