EEPROM Memory IC 256Kbit SPI 10 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95256-DWDW4TP/K

DigiKey Part Number
497-M95256-DWDW4TP/KTR-ND - Tape & Reel (TR)
497-M95256-DWDW4TP/KCT-ND - Cut Tape (CT)
497-M95256-DWDW4TP/KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95256-DWDW4TP/K
Description
IC EEPROM 256KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 10 MHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 145°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.592
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.05000kr.13.05
10kr.12.18500kr.121.85
25kr.11.83880kr.295.97
50kr.11.57660kr.578.83
100kr.11.31170kr.1,131.17
250kr.10.96084kr.2,740.21
500kr.10.69670kr.5,348.35
1.000kr.10.43441kr.10,434.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.9.91885kr.39,675.40
Manufacturers Standard Package
Unit Price without VAT:kr.13.05000
Unit Price with VAT:kr.16.31250