
M95160-RMB6TG | |
|---|---|
DigiKey Part Number | 497-8712-2-ND - Tape & Reel (TR) 497-8712-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M95160-RMB6TG |
Description | IC EEPROM 16KBIT SPI 8UFDFPN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95160-RMB6TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.89000 | kr.4.89 |
| 10 | kr.4.57200 | kr.45.72 |
| 25 | kr.4.44680 | kr.111.17 |
| 50 | kr.4.35320 | kr.217.66 |
| 100 | kr.4.25730 | kr.425.73 |
| 250 | kr.4.13064 | kr.1,032.66 |
| 500 | kr.4.03470 | kr.2,017.35 |
| 1.000 | kr.3.93876 | kr.3,938.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.81266 | kr.9,531.65 |
| 5.000 | kr.3.71824 | kr.18,591.20 |
| Unit Price without VAT: | kr.4.89000 |
|---|---|
| Unit Price with VAT: | kr.6.11250 |

