EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95128-RMN6P

DigiKey Part Number
497-8606-5-ND
Manufacturer
Manufacturer Product Number
M95128-RMN6P
Description
IC EEPROM 128KBIT SPI 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M95128-RMN6P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.837
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.4.57000kr.4.57
10kr.4.31500kr.43.15
25kr.4.20000kr.105.00
50kr.4.11000kr.205.50
100kr.4.02070kr.402.07
250kr.3.90148kr.975.37
500kr.3.81080kr.1,905.40
4.000kr.3.54103kr.14,164.12
8.000kr.3.45269kr.27,621.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.57000
Unit Price with VAT:kr.5.71250