
M95128-DFMN6TP | |
|---|---|
DigiKey Part Number | 497-15771-2-ND - Tape & Reel (TR) 497-15771-1-ND - Cut Tape (CT) 497-15771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95128-DFMN6TP |
Description | IC EEPROM 128KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95128-DFMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.4.31500 | kr.43.15 |
| 25 | kr.4.20280 | kr.105.07 |
| 50 | kr.4.11260 | kr.205.63 |
| 100 | kr.4.02330 | kr.402.33 |
| 250 | kr.3.90404 | kr.976.01 |
| 500 | kr.3.81350 | kr.1,906.75 |
| 1.000 | kr.3.72291 | kr.3,722.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.60396 | kr.9,009.90 |
| 5.000 | kr.3.51486 | kr.17,574.30 |
| 7.500 | kr.3.46321 | kr.25,974.08 |
| 12.500 | kr.3.39878 | kr.42,484.75 |
| 17.500 | kr.3.35676 | kr.58,743.30 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |

