
M95080-RMC6TG | |
|---|---|
DigiKey Part Number | 497-15769-2-ND - Tape & Reel (TR) 497-15769-1-ND - Cut Tape (CT) 497-15769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95080-RMC6TG |
Description | IC EEPROM 8KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95080-RMC6TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.2.73900 | kr.27.39 |
| 25 | kr.2.66960 | kr.66.74 |
| 50 | kr.2.61440 | kr.130.72 |
| 100 | kr.2.55910 | kr.255.91 |
| 250 | kr.2.48480 | kr.621.20 |
| 500 | kr.2.42836 | kr.1,214.18 |
| 1.000 | kr.2.37171 | kr.2,371.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.24084 | kr.11,204.20 |
| 10.000 | kr.2.18527 | kr.21,852.70 |
| 15.000 | kr.2.15308 | kr.32,296.20 |
| 25.000 | kr.2.11292 | kr.52,823.00 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |


