M95080-MN6P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.1.90930
Datasheet

Similar


STMicroelectronics
In Stock: 2.500
Unit Price: kr.5.02000
Datasheet

Similar


STMicroelectronics
In Stock: 2.220
Unit Price: kr.3.34000
Datasheet

Similar


STMicroelectronics
In Stock: 108
Unit Price: kr.2.51000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.6.84153
Datasheet

Similar


Microchip Technology
In Stock: 259
Unit Price: kr.4.44000
Datasheet

Similar


Microchip Technology
In Stock: 224
Unit Price: kr.4.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.23094
Datasheet

Similar


Microchip Technology
In Stock: 535
Unit Price: kr.4.24000
Datasheet

Similar


Microchip Technology
In Stock: 180
Unit Price: kr.4.24000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.7.29163
Datasheet

Similar


Microchip Technology
In Stock: 652
Unit Price: kr.6.94000
Datasheet

Similar


Microchip Technology
In Stock: 253
Unit Price: kr.6.94000
Datasheet

Similar


Microchip Technology
In Stock: 229
Unit Price: kr.5.02000
Datasheet
EEPROM Memory IC 8Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95080-MN6P

DigiKey Part Number
M95080-MN6P-ND
Manufacturer
Manufacturer Product Number
M95080-MN6P
Description
IC EEPROM 8KBIT SPI 10MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types