
M95080-DRMF3TG/K | |
|---|---|
DigiKey Part Number | 497-15366-2-ND - Tape & Reel (TR) 497-15366-1-ND - Cut Tape (CT) 497-15366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95080-DRMF3TG/K |
Description | IC EEPROM 8KBIT SPI 20MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95080-DRMF3TG/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLP (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.4.08300 | kr.40.83 |
| 25 | kr.3.97120 | kr.99.28 |
| 50 | kr.3.88880 | kr.194.44 |
| 100 | kr.3.80400 | kr.380.40 |
| 250 | kr.3.69132 | kr.922.83 |
| 500 | kr.3.60594 | kr.1,802.97 |
| 1.000 | kr.3.52055 | kr.3,520.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.40824 | kr.8,520.60 |
| 5.000 | kr.3.32408 | kr.16,620.40 |
| 7.500 | kr.3.27529 | kr.24,564.67 |
| 12.500 | kr.3.21441 | kr.40,180.12 |
| 17.500 | kr.3.17470 | kr.55,557.25 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

