
M95080-DRDW8TP/K | |
|---|---|
DigiKey Part Number | 497-16062-2-ND - Tape & Reel (TR) 497-16062-1-ND - Cut Tape (CT) 497-16062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95080-DRDW8TP/K |
Description | IC EEPROM 8KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95080-DRDW8TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.3.16400 | kr.31.64 |
| 25 | kr.3.08120 | kr.77.03 |
| 50 | kr.3.01700 | kr.150.85 |
| 100 | kr.2.95270 | kr.295.27 |
| 250 | kr.2.86648 | kr.716.62 |
| 500 | kr.2.80078 | kr.1,400.39 |
| 1.000 | kr.2.73506 | kr.2,735.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.60438 | kr.10,417.52 |
| 8.000 | kr.2.53985 | kr.20,318.80 |
| 12.000 | kr.2.50247 | kr.30,029.64 |
| 20.000 | kr.2.45584 | kr.49,116.80 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |

