
M95040-DFMN6TP | |
|---|---|
DigiKey Part Number | 497-15766-2-ND - Tape & Reel (TR) 497-15766-1-ND - Cut Tape (CT) 497-15766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95040-DFMN6TP |
Description | IC EEPROM 4KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95040-DFMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.2.18600 | kr.21.86 |
| 25 | kr.2.12960 | kr.53.24 |
| 50 | kr.2.08720 | kr.104.36 |
| 100 | kr.2.04350 | kr.204.35 |
| 250 | kr.1.98508 | kr.496.27 |
| 500 | kr.1.94032 | kr.970.16 |
| 1.000 | kr.1.89550 | kr.1,895.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.83628 | kr.4,590.70 |
| 5.000 | kr.1.79169 | kr.8,958.45 |
| 7.500 | kr.1.76578 | kr.13,243.35 |
| 12.500 | kr.1.73337 | kr.21,667.12 |
| 17.500 | kr.1.71218 | kr.29,963.15 |
| 25.000 | kr.1.68988 | kr.42,247.00 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |







