EEPROM Memory IC 2Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95020-WDW6TP

DigiKey Part Number
497-M95020-WDW6TPTR-ND - Tape & Reel (TR)
497-M95020-WDW6TPCT-ND - Cut Tape (CT)
497-M95020-WDW6TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95020-WDW6TP
Description
IC EEPROM 2KBIT SPI 20MHZ 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M95020-WDW6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.333
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.2.04500kr.20.45
25kr.1.99080kr.49.77
50kr.1.95080kr.97.54
100kr.1.90970kr.190.97
250kr.1.85520kr.463.80
500kr.1.81364kr.906.82
1.000kr.1.77179kr.1,771.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.68834kr.6,753.36
8.000kr.1.64696kr.13,175.68
12.000kr.1.62296kr.19,475.52
20.000kr.1.59296kr.31,859.20
28.000kr.1.57336kr.44,054.08
40.000kr.1.55276kr.62,110.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750