M95010-RMN6P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.856
Unit Price: kr.1.99000
Datasheet

Similar


Microchip Technology
In Stock: 98
Unit Price: kr.3.09000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.14092
Datasheet

Similar


Microchip Technology
In Stock: 117
Unit Price: kr.1.80000
Datasheet

Similar


Microchip Technology
In Stock: 1.367
Unit Price: kr.1.99000
Datasheet

Similar


onsemi
In Stock: 925
Unit Price: kr.1.86000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.63910
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.95394
Datasheet
EEPROM Memory IC 1Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95010-RMN6P

DigiKey Part Number
497-8599-5-ND
Manufacturer
Manufacturer Product Number
M95010-RMN6P
Description
IC EEPROM 1KBIT SPI 20MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types