
M95010-RDW6TP | |
|---|---|
DigiKey Part Number | 497-M95010-RDW6TPTR-ND - Tape & Reel (TR) 497-M95010-RDW6TPCT-ND - Cut Tape (CT) 497-M95010-RDW6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95010-RDW6TP |
Description | IC EEPROM 1KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95010-RDW6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.2.00000 | kr.20.00 |
| 25 | kr.1.94720 | kr.48.68 |
| 50 | kr.1.90840 | kr.95.42 |
| 100 | kr.1.86920 | kr.186.92 |
| 250 | kr.1.81556 | kr.453.89 |
| 500 | kr.1.77480 | kr.887.40 |
| 1.000 | kr.1.73398 | kr.1,733.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.65235 | kr.6,609.40 |
| 8.000 | kr.1.61188 | kr.12,895.04 |
| 12.000 | kr.1.58840 | kr.19,060.80 |
| 20.000 | kr.1.55904 | kr.31,180.80 |
| 28.000 | kr.1.53988 | kr.43,116.64 |
| 40.000 | kr.1.51973 | kr.60,789.20 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

