
M93C86-WMN6TP | |
|---|---|
DigiKey Part Number | 497-8665-2-ND - Tape & Reel (TR) 497-8665-1-ND - Cut Tape (CT) 497-8665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C86-WMN6TP |
Description | IC EEPROM 16KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93C86-WMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8, 1K x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.2.69400 | kr.26.94 |
| 25 | kr.2.62360 | kr.65.59 |
| 50 | kr.2.57080 | kr.128.54 |
| 100 | kr.2.51610 | kr.251.61 |
| 250 | kr.2.44288 | kr.610.72 |
| 500 | kr.2.38746 | kr.1,193.73 |
| 1.000 | kr.2.33171 | kr.2,331.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.25832 | kr.5,645.80 |
| 5.000 | kr.2.20318 | kr.11,015.90 |
| 7.500 | kr.2.17115 | kr.16,283.62 |
| 12.500 | kr.2.13110 | kr.26,638.75 |
| 17.500 | kr.2.10495 | kr.36,836.62 |
| 25.000 | kr.2.07745 | kr.51,936.25 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |



