


STM32G0C1RET3 | |
|---|---|
DigiKey Part Number | 497-STM32G0C1RET3-ND |
Manufacturer | |
Manufacturer Product Number | STM32G0C1RET3 |
Description | STM32G0C1RET3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 144K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 19x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.90000 | kr.38.90 |
| 10 | kr.29.81600 | kr.298.16 |
| 25 | kr.27.55120 | kr.688.78 |
| 100 | kr.25.06090 | kr.2,506.09 |
| 250 | kr.23.87380 | kr.5,968.45 |
| 960 | kr.22.60084 | kr.21,696.81 |
| 1.920 | kr.22.11056 | kr.42,452.28 |
| 2.880 | kr.21.86508 | kr.62,971.43 |
| Unit Price without VAT: | kr.38.90000 |
|---|---|
| Unit Price with VAT: | kr.48.62500 |

