


M93C66-RDW3TP/K | |
|---|---|
DigiKey Part Number | 497-14434-2-ND - Tape & Reel (TR) 497-14434-1-ND - Cut Tape (CT) 497-14434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C66-RDW3TP/K |
Description | IC EEPROM 4KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M93C66-RDW3TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8, 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.3.15500 | kr.31.55 |
| 25 | kr.3.07440 | kr.76.86 |
| 50 | kr.3.00920 | kr.150.46 |
| 100 | kr.2.94340 | kr.294.34 |
| 250 | kr.2.85672 | kr.714.18 |
| 500 | kr.2.79066 | kr.1,395.33 |
| 1.000 | kr.2.72461 | kr.2,724.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.80103 | kr.11,204.12 |
| 8.000 | kr.2.73126 | kr.21,850.08 |
| 12.000 | kr.2.69089 | kr.32,290.68 |
| 20.000 | kr.2.64060 | kr.52,812.00 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

