M93C46-RDW3TP/K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.34052
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.34052
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.97066
Datasheet

Similar


Microchip Technology
In Stock: 588
Unit Price: kr.2.38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.97066
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.34052
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.97066
Datasheet

Similar


Microchip Technology
In Stock: 219
Unit Price: kr.2.38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.97066
Datasheet

Similar


Microchip Technology
In Stock: 2.093
Unit Price: kr.2.57000
Datasheet

Similar


Microchip Technology
In Stock: 4.618
Unit Price: kr.1.80000
Datasheet

Similar


Microchip Technology
In Stock: 14.492
Unit Price: kr.1.99000
Datasheet

Similar


onsemi
In Stock: 2.990
Unit Price: kr.3.47000
Datasheet
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP
8-TSSOP

M93C46-RDW3TP/K

DigiKey Part Number
497-14430-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M93C46-RDW3TP/K
Description
IC EEPROM 1KBIT MICROWIRE 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M93C46-RDW3TP/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8, 64 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.46179kr.9,847.16
Manufacturers Standard Package
Unit Price without VAT:kr.2.46179
Unit Price with VAT:kr.3.07724