M74HC4016B1R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.005
Unit Price: kr.6.88000
Datasheet
4 Circuit IC Switch 1:1 120Ohm 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC4016B1R

DigiKey Part Number
M74HC4016B1R-ND
Manufacturer
Manufacturer Product Number
M74HC4016B1R
Description
IC SWITCH SPST-NOX4 120OHM 14DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 120Ohm 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
M74HC4016B1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 24ns
-3db Bandwidth
42MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
1pF, 5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.279", 7.10mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes