


M74HC365YTTR | |
|---|---|
DigiKey Part Number | 497-14391-2-ND - Tape & Reel (TR) 497-14391-1-ND - Cut Tape (CT) 497-14391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC365YTTR |
Description | IC BUFFER NON-INVERT 6V 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC365YTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.87700 | kr.38.77 |
| 25 | kr.3.48760 | kr.87.19 |
| 100 | kr.3.06260 | kr.306.26 |
| 250 | kr.2.86008 | kr.715.02 |
| 500 | kr.2.73776 | kr.1,368.88 |
| 1.000 | kr.2.72040 | kr.2,720.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.05215 | kr.5,130.38 |
| 5.000 | kr.1.99824 | kr.9,991.20 |
| 7.500 | kr.1.97125 | kr.14,784.38 |
| 12.500 | kr.1.94135 | kr.24,266.88 |
| 17.500 | kr.1.92387 | kr.33,667.72 |
| 25.000 | kr.1.90707 | kr.47,676.75 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |











