Similar
Similar

M74HC299RM13TR | |
|---|---|
DigiKey Part Number | 497-1818-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC299RM13TR |
Description | IC SHFT REG TRI-STATE 8BIT 20-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC299RM13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |



