M74HC259YTTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5.032
Unit Price: kr.1.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.500
Unit Price: kr.2.96000
Datasheet

Similar


onsemi
In Stock: 2.225
Unit Price: kr.2.12000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.26604
Datasheet

Similar


Texas Instruments
In Stock: 4.873
Unit Price: kr.3.73000
Datasheet

Similar


Texas Instruments
In Stock: 1.971
Unit Price: kr.6.82000
Datasheet
D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
16-TSSOP

M74HC259YTTR

DigiKey Part Number
497-14389-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC259YTTR
Description
IC D-TYPE ADDR 1:8 16-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M74HC259YTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
15ns
Current - Output High, Low
5.2mA, 5.2mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.39936kr.8,498.40
5.000kr.3.31776kr.16,588.80
7.500kr.3.27691kr.24,576.83
12.500kr.3.23163kr.40,395.38
17.500kr.3.20516kr.56,090.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.39936
Unit Price with VAT:kr.4.24920