Multiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC151YTTR

DigiKey Part Number
497-M74HC151YTTR-ND - Tape & Reel (TR)
497-M74HC151YTTRCT-ND - Cut Tape (CT)
497-M74HC151YTTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74HC151YTTR
Description
IC MULTIPLEXER 1 X 8:1 16-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M74HC151YTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.08600kr.30.86
25kr.2.77000kr.69.25
100kr.2.42280kr.242.28
250kr.2.25668kr.564.17
500kr.2.15650kr.1,078.25
1.000kr.2.12010kr.2,120.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.98690kr.4,967.25
5.000kr.1.93440kr.9,672.00
7.500kr.1.90813kr.14,310.98
12.500kr.1.87901kr.23,487.62
17.500kr.1.86199kr.32,584.83
25.000kr.1.84562kr.46,140.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250