
M74HC151YRM13TR | |
|---|---|
DigiKey Part Number | 497-19291-2-ND - Tape & Reel (TR) 497-19291-1-ND - Cut Tape (CT) 497-19291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC151YRM13TR |
Description | IC MULTIPLEXER 1 X 8:1 16-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC151YRM13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.2.57200 | kr.25.72 |
| 25 | kr.2.30200 | kr.57.55 |
| 100 | kr.2.00490 | kr.200.49 |
| 250 | kr.1.86340 | kr.465.85 |
| 500 | kr.1.77802 | kr.889.01 |
| 1.000 | kr.1.73243 | kr.1,732.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.63371 | kr.4,084.28 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |

