Multiplexer 1 x 8:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC151YRM13TR

DigiKey Part Number
497-19291-2-ND - Tape & Reel (TR)
497-19291-1-ND - Cut Tape (CT)
497-19291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74HC151YRM13TR
Description
IC MULTIPLEXER 1 X 8:1 16-SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
M74HC151YRM13TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.67000kr.3.67
10kr.2.57200kr.25.72
25kr.2.30200kr.57.55
100kr.2.00490kr.200.49
250kr.1.86340kr.465.85
500kr.1.77802kr.889.01
1.000kr.1.73243kr.1,732.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.63371kr.4,084.28
5.000kr.1.58903kr.7,945.15
7.500kr.1.56666kr.11,749.95
12.500kr.1.54187kr.19,273.38
17.500kr.1.52739kr.26,729.33
25.000kr.1.51345kr.37,836.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.67000
Unit Price with VAT:kr.4.58750