
M74HC132YTTR | |
|---|---|
DigiKey Part Number | 497-14385-2-ND - Tape & Reel (TR) 497-14385-1-ND - Cut Tape (CT) 497-14385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC132YTTR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC132YTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.5V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.84800 | kr.28.48 |
| 25 | kr.2.55400 | kr.63.85 |
| 100 | kr.2.22930 | kr.222.93 |
| 250 | kr.2.07432 | kr.518.58 |
| 500 | kr.1.98108 | kr.990.54 |
| 1.000 | kr.1.94006 | kr.1,940.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.56087 | kr.3,902.17 |
| 5.000 | kr.1.51784 | kr.7,589.20 |
| 7.500 | kr.1.49629 | kr.11,222.17 |
| 12.500 | kr.1.47242 | kr.18,405.25 |
| 17.500 | kr.1.45846 | kr.25,523.05 |
| 25.000 | kr.1.44505 | kr.36,126.25 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

