M48Z58Y-70MH1E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 812
Unit Price: kr.113.88000
Datasheet
NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 70 ns 28-SOH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M48Z58Y-70MH1E

DigiKey Part Number
497-5374-5-ND
Manufacturer
Manufacturer Product Number
M48Z58Y-70MH1E
Description
IC NVSRAM 64KBIT PARALLEL 28SOH
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 70 ns 28-SOH
Datasheet
 Datasheet
EDA/CAD Models
M48Z58Y-70MH1E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types