NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 70 ns 28-SOH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M48Z35Y-70MH1F

DigiKey Part Number
497-M48Z35Y-70MH1FTR-ND - Tape & Reel (TR)
497-M48Z35Y-70MH1FCT-ND - Cut Tape (CT)
497-M48Z35Y-70MH1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M48Z35Y-70MH1F
Description
IC NVSRAM 256KBIT PARALLEL 28SOH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 70 ns 28-SOH
Datasheet
 Datasheet
EDA/CAD Models
M48Z35Y-70MH1F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.148.47000kr.148.47
10kr.137.57600kr.1,375.76
25kr.133.23720kr.3,330.93
50kr.129.97980kr.6,498.99
100kr.126.75390kr.12,675.39
250kr.122.55684kr.30,639.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
936kr.116.48399kr.109,029.01
Manufacturers Standard Package
Unit Price without VAT:kr.148.47000
Unit Price with VAT:kr.185.58750