M41T94MQ6E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.285
Unit Price: kr.33.05000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar 44B SPI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M41T94MQ6E

DigiKey Part Number
497-3684-ND
Manufacturer
Manufacturer Product Number
M41T94MQ6E
Description
IC RTC CLK/CALENDAR SPI 16SO
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 44B SPI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
M41T94MQ6E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, NVRAM, Square Wave Output, Watchdog Timer
Memory Size
44B
Time Format
HH:MM:SS:hh (24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
2.5V ~ 3.5V
Current - Timekeeping (Max)
1.4mA @ 2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types