Real Time Clock (RTC) IC Clock/Calendar 7B SPI 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M41T93SQA6F

DigiKey Part Number
497-6303-2-ND - Tape & Reel (TR)
497-6303-1-ND - Cut Tape (CT)
497-6303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M41T93SQA6F
Description
IC RTC CLK/CALENDAR SPI 16QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 7B SPI 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
M41T93SQA6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer
Memory Size
7B
Time Format
HH:MM:SS:hh (24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
3V ~ 5.5V
Voltage - Supply, Battery
1.8V ~ 5.5V
Current - Timekeeping (Max)
10µA @ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.52000kr.45.52
10kr.35.10100kr.351.01
25kr.32.49480kr.812.37
100kr.29.63270kr.2,963.27
250kr.28.26784kr.7,066.96
500kr.27.44504kr.13,722.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.26.76796kr.26,767.96
2.000kr.26.21074kr.52,421.48
Manufacturers Standard Package
Unit Price without VAT:kr.45.52000
Unit Price with VAT:kr.56.90000