
M41T93SQA6F | |
|---|---|
DigiKey Part Number | 497-6303-2-ND - Tape & Reel (TR) 497-6303-1-ND - Cut Tape (CT) 497-6303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T93SQA6F |
Description | IC RTC CLK/CALENDAR SPI 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 7B SPI 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | M41T93SQA6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer | |
Memory Size | 7B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 10µA @ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.52000 | kr.45.52 |
| 10 | kr.35.10100 | kr.351.01 |
| 25 | kr.32.49480 | kr.812.37 |
| 100 | kr.29.63270 | kr.2,963.27 |
| 250 | kr.28.26784 | kr.7,066.96 |
| 500 | kr.27.44504 | kr.13,722.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.26.76796 | kr.26,767.96 |
| 2.000 | kr.26.21074 | kr.52,421.48 |
| Unit Price without VAT: | kr.45.52000 |
|---|---|
| Unit Price with VAT: | kr.56.90000 |

