
M41T93SMY6F | |
|---|---|
DigiKey Part Number | 497-6890-2-ND - Tape & Reel (TR) 497-6890-1-ND - Cut Tape (CT) 497-6890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T93SMY6F |
Description | IC RTC CLK/CALENDAR SPI 18SOX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 7B SPI 18-SOX, 18-SOIC with Crystal (7.5mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41T93SMY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer | |
Memory Size | 7B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 10µA @ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOX, 18-SOIC with Crystal (7.5mm Width) | |
Supplier Device Package | 18-SOX | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.72000 | kr.54.72 |
| 10 | kr.42.47700 | kr.424.77 |
| 25 | kr.39.41320 | kr.985.33 |
| 100 | kr.36.04340 | kr.3,604.34 |
| 250 | kr.34.43676 | kr.8,609.19 |
| 500 | kr.33.46866 | kr.16,734.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.32.67179 | kr.32,671.79 |
| 2.000 | kr.32.01597 | kr.64,031.94 |
| Unit Price without VAT: | kr.54.72000 |
|---|---|
| Unit Price with VAT: | kr.68.40000 |

