Real Time Clock (RTC) IC Clock/Calendar 7B SPI 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M41T93RQA6F

DigiKey Part Number
497-6302-2-ND - Tape & Reel (TR)
497-6302-1-ND - Cut Tape (CT)
497-6302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M41T93RQA6F
Description
IC RTC CLK/CALENDAR SPI 16QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 7B SPI 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
M41T93RQA6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer
Memory Size
7B
Time Format
HH:MM:SS:hh (24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
1.8V ~ 5.5V
Current - Timekeeping (Max)
10µA @ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 541
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.87000kr.46.87
10kr.36.19400kr.361.94
25kr.33.52080kr.838.02
100kr.30.58170kr.3,058.17
250kr.29.18036kr.7,295.09
500kr.28.33572kr.14,167.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.27.64064kr.27,640.64
2.000kr.27.06860kr.54,137.20
Manufacturers Standard Package
Unit Price without VAT:kr.46.87000
Unit Price with VAT:kr.58.58750