Real Time Clock (RTC) IC Clock/Calendar 7B I2C, 2-Wire Serial 18-SOX, 18-SOIC with Crystal (7.5mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M41T83SMY6F

DigiKey Part Number
497-6886-2-ND - Tape & Reel (TR)
497-6886-1-ND - Cut Tape (CT)
497-6886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M41T83SMY6F
Description
IC RTC CLK/CALENDAR I2C 18SOX
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 7B I2C, 2-Wire Serial 18-SOX, 18-SOIC with Crystal (7.5mm Width)
Datasheet
 Datasheet
EDA/CAD Models
M41T83SMY6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer
Memory Size
7B
Time Format
HH:MM:SS:hh (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
3V ~ 5.5V
Voltage - Supply, Battery
2V ~ 5.5V
Current - Timekeeping (Max)
10µA @ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SOX, 18-SOIC with Crystal (7.5mm Width)
Supplier Device Package
18-SOX
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.42000kr.28.42
10kr.21.55300kr.215.53
25kr.19.83800kr.495.95
100kr.17.95260kr.1,795.26
250kr.17.05416kr.4,263.54
500kr.16.51250kr.8,256.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.06658kr.16,066.58
2.000kr.15.69972kr.31,399.44
3.000kr.15.51595kr.46,547.85
Manufacturers Standard Package
Unit Price without VAT:kr.28.42000
Unit Price with VAT:kr.35.52500