
M41T11MH6F | |
|---|---|
DigiKey Part Number | 497-4700-2-ND - Tape & Reel (TR) 497-4700-1-ND - Cut Tape (CT) 497-4700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T11MH6F |
Description | IC RTC CLK/CALENDAR I2C 28SOH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets |
Datasheet | Datasheet |
EDA/CAD Models | M41T11MH6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM | |
Memory Size | 56B | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Supply, Battery | 2.5V ~ 3.5V | |
Current - Timekeeping (Max) | 70µA @ 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets | |
Supplier Device Package | 28-SOH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.42000 | kr.57.42 |
| 10 | kr.44.61800 | kr.446.18 |
| 25 | kr.41.41960 | kr.1,035.49 |
| 100 | kr.37.90550 | kr.3,790.55 |
| 250 | kr.36.23048 | kr.9,057.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 936 | kr.34.46233 | kr.32,256.74 |
| 1.872 | kr.33.76564 | kr.63,209.28 |
| Unit Price without VAT: | kr.57.42000 |
|---|---|
| Unit Price with VAT: | kr.71.77500 |





