M41T0M6E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3.956
Unit Price: kr.23.34000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 107
Unit Price: kr.43.72000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M41T0M6E

DigiKey Part Number
497-2812-5-ND
Manufacturer
Manufacturer Product Number
M41T0M6E
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
M41T0M6E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
-
Memory Size
-
Time Format
HH:MM:SS
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
1.2µA ~ 31µA @ 3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types